Arrow Electronic Components Online
DNF18250FIMBD|PANDUIT|limage
DNF18250FIMBD|PANDUIT|simage
Connector Terminals

DNF18-250FIMB-D

Quick Disconnect Terminal 18-22AWG Brass Red PIN 23.1mm Nickel Box

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Quick Disconnect Terminal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Tab Size (mm²)
    5.16
  • Body Orientation
    Straight
  • Plating
    Nickel
  • Wire Size (AWG)
    18-22
  • Maximum Voltage Rating
    600V
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Nylon 6/6
  • Packaging
    Box
  • Product Length (mm)
    23.1
  • Product Depth (mm)
    11.4
  • Tab Dimensions (mm)
    6.35x0.81
  • Color
    Red
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources