Arrow Electronic Components Online
DNF18250FIL|PANDUIT|simage
DNF18250FIL|PANDUIT|limage
Connector Terminals

DNF18-250FI-L

Quick Disconnect Terminal 18-22AWG Brass Red SKT 23.9mm Tin Bottle

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Quick Disconnect Terminal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Tab Size (mm²)
    5.14
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    18-22
  • Maximum Voltage Rating
    600V
  • Maximum Operating Temperature (°C)
    105
  • Insulation Material
    Nylon
  • Packaging
    Bottle
  • Product Length (mm)
    23.9
  • Product Depth (mm)
    9.1
  • Tab Dimensions (mm)
    6.35x0.81
  • Color
    Red
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources