Connector Terminals
DNF18-188FIB-C
Quick Disconnect Terminal 18-22AWG Brass Red SKT 19.8mm Tin Bottle
PanduitProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
SKT
Termination Method
Crimp
Tab Size (mm²)
2.41
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
18-22
Maximum Voltage Rating
600V
Maximum Operating Temperature (°C)
105
Insulation
Nylon 6/6
Packaging
Bottle
Product Length (mm)
19.8
Product Depth (mm)
7.4
Tab Dimensions (mm)
4.75x0.51
Color
Red
Mounting
Cable Mount

