Connector Terminals
DNF18-110FIB-3K
Quick Disconnect Terminal 18-22AWG Brass Red SKT 18mm Tin T/R
PanduitProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
SKT
Termination Method
Crimp
Tab Size (mm²)
2.24
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
18-22
Maximum Voltage Rating
600V
Maximum Operating Temperature (°C)
125
Insulation
Nylon 6/6
Packaging
Tape and Reel
Product Length (mm)
18
Product Depth (mm)
4.83
Tab Dimensions (mm)
2.8x0.8
Color
Red
Mounting
Cable Mount

