Arrow Electronic Components Online
DNF14206FIBM|PANDUIT|simage
DNF14206FIBM|PANDUIT|limage
Connector Terminals

DNF14-206FIB-M

Quick Disconnect Terminal 14-16AWG Brass Blue SKT 19.8mm Tin Box

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Quick Disconnect Terminal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Tab Size (mm²)
    2.64
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    14-16
  • Maximum Voltage Rating
    600V
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Nylon 6/6
  • Packaging
    Box
  • Product Length (mm)
    19.8
  • Product Depth (mm)
    7.9
  • Tab Dimensions (mm)
    5.2x0.5
  • Color
    Blue
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources