Connector Terminals
DNF10-250FIMB-D
Quick Disconnect Terminal 10-12AWG Copper Yellow PIN 24.4mm Nickel Box
PanduitProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
PIN
Termination Method
Crimp
Tab Size (mm²)
5.16
Body Orientation
Straight
Plating
Nickel
Wire Size (AWG)
10-12
Maximum Voltage Rating
600V
Maximum Operating Temperature (°C)
105
Insulation
Nylon 6/6
Packaging
Box
Product Length (mm)
24.4
Product Depth (mm)
11.4
Tab Dimensions (mm)
6.3x0.8
Color
Yellow
Mounting
Cable Mount

