PanduitDNF10-250FIB-LConnector Terminals
Quick Disconnect Terminal 10-12AWG Brass Yellow F 24.4mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 5.16 | |
| Straight | |
| Tin | |
| 10-12 | |
| 600V | |
| 105 | |
| Nylon 6/6 | |
| Bottle | |
| 24.4 | |
| 8.9 | |
| 6.35x0.81 | |
| Yellow | |
| Cable Mount |
Make a connection with your terminal blocks using the quick disconnect terminal DNF10-250FIB-L wire terminal from Panduit. It has a female type gender. Its wire is 10-12 AWG. This product is 24.4 mm long and 8.9 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

