Arrow Electronic Components Online
DNF10250FIB2K|PANDUIT|simage
DNF10250FIB2K|PANDUIT|limage
Connector Terminals

DNF10-250FIB-2K

Quick Disconnect Terminal 10-12AWG Brass Yellow SKT 24.4mm Tin T/R

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Quick Disconnect Terminal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Tab Size (mm²)
    5.16
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    10-12
  • Maximum Voltage Rating
    600V
  • Maximum Operating Temperature (°C)
    125
  • Insulation
    Nylon 6/6
  • Packaging
    Tape and Reel
  • Product Length (mm)
    24.4
  • Product Depth (mm)
    8.9
  • Tab Dimensions (mm)
    6.35x0.81
  • Color
    Yellow
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources