Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.10.00.80
Automotive
No
PPAP
No
Category
Diode Terminator Network
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
3.81 mm
Package Length
8.66 mm
PCB changed
24
Standard Package Name
SO
Supplier Package
QSOP
Pin Count
24
Lead Shape
Gull-wing

