Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
No
PPAP
No
Category
Power MOSFET
Material
Si
Configuration
Single
Channel Mode
Depletion
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
400
Maximum Gate-Source Voltage (V)
±20
Maximum Continuous Drain Current (A)
0.12
Maximum Drain-Source Resistance (mOhm)
25000@0V
Typical Input Capacitance @ Vds (pF)
200@25V
Maximum Power Dissipation (mW)
1000
Typical Fall Time (ns)
20(Max)
Typical Rise Time (ns)
15(Max)
Typical Turn-Off Delay Time (ns)
15(Max)
Typical Turn-On Delay Time (ns)
10(Max)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Bag
Mounting
Through Hole
Package Height
5.33(Max)
Package Width
4.19(Max)
Package Length
5.21(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-92
Pin Count
3
Lead Shape
Formed

