Arrow Electronic Components Online
DN2450K4G|MICROCHP|simage
DN2450K4G|MICROCHP|limage
MOSFETs

DN2450K4-G

Trans MOSFET N-CH 500V 0.35A 3-Pin(2+Tab) DPAK T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Depletion
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    500
  • Maximum Gate-Source Voltage (V)
    ±20
  • Operating Junction Temperature (°C)
    150
  • Maximum Continuous Drain Current (A)
    0.35
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    700000(Min)
  • Maximum Drain-Source Resistance (mOhm)
    10000@0V
  • Typical Input Capacitance @ Vds (pF)
    150@25V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    15@25V
  • Typical Output Capacitance (pF)
    40
  • Maximum Power Dissipation (mW)
    2500
  • Typical Fall Time (ns)
    15(Max)
  • Typical Rise Time (ns)
    20(Max)
  • Typical Turn-Off Delay Time (ns)
    15(Max)
  • Typical Turn-On Delay Time (ns)
    15(Max)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    7000@0V
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Maximum Power Dissipation on PCB @ TC=25°C (W)
    2.5
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    1
  • Typical Reverse Recovery Time (ns)
    800
  • Maximum Diode Forward Voltage (V)
    1.8
  • Mounting
    Surface Mount
  • Package Height
    2.39(Max)
  • Package Width
    6.1
  • Package Length
    6.73(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources