Arrow Electronic Components Online
DMX4781B|BUD|simage
DMX4781B|BUD|limage
Boxes, Enclosures and Racks

DMX-4781-B

Black Aluminum Alloy 6063 DIN Rail Small Metal Electronics Enclosure

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Small Metal Electronics Enclosure
  • Body Material
    Aluminum Alloy 6063
  • Body Color
    Black
  • Product Length (Metric) (mm)
    98.33
  • Product Depth (Metric) (mm)
    166.6
  • Product Height (Metric) (mm)
    69
  • Mounting
    DIN Rail
  • IP Rating
    IP66

Documentation and Resources

Datasheets
Design resources