Arrow Electronic Components Online
DMTH4014LPDQ13|DIODEZTX|simage
DMTH4014LPDQ13|DIODEZTX|limage
MOSFETs

DMTH4014LPDQ-13

Trans MOSFET N-CH 40V 10.6A Automotive AEC-Q101 8-Pin PowerDI EP T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Category
    Power MOSFET
  • Configuration
    Dual Dual Drain
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    40
  • Maximum Gate-Source Voltage (V)
    ±20
  • Operating Junction Temperature (°C)
    -55 to 175
  • Maximum Continuous Drain Current (A)
    10.6
  • Maximum Drain-Source Resistance (mOhm)
    15@10V
  • Typical Gate Charge @ Vgs (nC)
    5.2@4.5V|10.2@10V
  • Typical Gate Charge @ 10V (nC)
    10.2
  • Typical Input Capacitance @ Vds (pF)
    733@20V
  • Maximum Power Dissipation (mW)
    2400
  • Typical Fall Time (ns)
    1.8
  • Typical Rise Time (ns)
    5.7
  • Typical Turn-Off Delay Time (ns)
    8.7
  • Typical Turn-On Delay Time (ns)
    3.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.98
  • Package Width
    5.8
  • Package Length
    4.9
  • PCB changed
    8
  • Supplier Package
    PowerDI EP
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources