Arrow Electronic Components Online
DMT615|SGNLTRNF|simage
DMT615|SGNLTRNF|limage
Power Transformers

DMT-6-15

Power Transformer 2500Vrms 6VA 10 Terminal Quick Connect/Solder Lug Flange Mount

Signal Transformer
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Triple Output Transformer
  • Primary Configuration
    Dual
  • Secondary Configuration
    Triple
  • Primary Side Connection
    Series|Parallel
  • Secondary Side Connection
    Series|Parallel
  • Secondary Side Current (mA)
    175|1750
  • Primary Side Voltage (V)
    230|115
  • Secondary Side Voltage (V)
    15|5|-15
  • High Potential
    2500Vrms
  • Power Rating
    6VA
  • Lead Style
    Quick Connect/Solder Lug
  • Mounting
    Flange Mount
  • Number of Terminals
    10
  • Product Length (mm)
    82.6
  • Product Height (mm)
    49.8
  • Product Depth (mm)
    44.3
Order Quantity

Documentation and Resources

Datasheets
Design resources