Arrow Electronic Components Online
DMSBZL1C|MURATAPS|simage
DMSBZL1C|MURATAPS|limage
Test and Measurement Accessories

DMS-BZL1-C

Bezel Assembly for Panel Meter

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.91.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Bezel Assembly
  • Equipment Type
    Panel Meter
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    60

Documentation and Resources

Datasheets
Design resources