Arrow Electronic Components Online
DMS40PC2RSC|MURATAPS|simage
DMS40PC2RSC|MURATAPS|limage
Panel Meters

DMS-40PC-2-RS-C

20V, Standard Red LED Display Digital Panel Voltmeter

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    9030.33.38.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Digital
  • Minimum Operating Supply Voltage
    4.75VDC
  • Maximum Operating Supply Voltage
    5.25VDC
  • Maximum Operating Supply Current (mA)
    140
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Minimum Storage Temperature (°C)
    -20
  • Maximum Storage Temperature (°C)
    75
  • Dimensions (mm)
    55x23x14
  • Product Weight (g)
    21
  • Display Type
    LED
  • Display Digits
    4.5

Documentation and Resources

Datasheets
Design resources