Arrow Electronic Components Online
DMS30PC420S24RLC|MURATAPS|simage
DMS30PC420S24RLC|MURATAPS|limage
Panel Meters

DMS-30PC-4/20S-24RL-C

4-20mA Input 3.5 Digit Panel Meters with Full-Size LED Displays

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    9030.33.38.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Digital
  • Minimum Operating Supply Voltage
    7.5VDC
  • Maximum Operating Supply Voltage
    32VDC
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    60
  • Minimum Storage Temperature (°C)
    -40
  • Maximum Storage Temperature (°C)
    75
  • Dimensions (mm)
    55.1x23.4
  • Product Weight (g)
    28
  • Display Type
    LED
  • Display Digits
    3.5
Order Quantity

Documentation and Resources

Datasheets
Design resources