Panel Meters
DMS-30PC-1-RS-C
Displays, 30.5 Digit, LED Display Low-Power, Miniature Digital Panel Voltmeters
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
DMS-30PC-1-RS-C
Automotive
No
PPAP
No
Type
Digital
Minimum Operating Supply Voltage
4.75VDC
Maximum Operating Supply Voltage
5.25VDC
Maximum Operating Supply Current (mA)
225
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
60
Minimum Storage Temperature (°C)
-40
Maximum Storage Temperature (°C)
75
Dimensions (mm)
55x23x14
Product Weight (g)
21
Display Type
LED
Display Digits
3.5

