Arrow Electronic Components Online
DMS30LCD15BC|MURATAPS|simage
DMS30LCD15BC|MURATAPS|limage
Panel Meters

DMS-30LCD-1-5B-C

3.5 Digit, Lcd Display Low-Power, Miniature Digital Panel Voltmeters

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Digital
  • Minimum Operating Supply Voltage
    4.75VDC
  • Maximum Operating Supply Voltage
    5.25VDC
  • Maximum Operating Supply Current (mA)
    60
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    60
  • Minimum Storage Temperature (°C)
    -20
  • Maximum Storage Temperature (°C)
    75
  • Product Weight (g)
    21
  • Display Type
    LCD
  • Display Digits
    3.5

Documentation and Resources

Datasheets
Design resources