Panel Meters
DMS-20PC-4/20P-C
Subminiature 4-20Ma Loop-Powered 3.5 Digit Led Process Monitors
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
EA
Automotive
No
PPAP
No
Type
Digital
Maximum Operating Supply Current (mA)
20
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
60
Minimum Storage Temperature (°C)
-40
Maximum Storage Temperature (°C)
75
Product Weight (g)
17
Display Type
LED
Display Digits
3.5

