Arrow Electronic Components Online
DMS20PC2LMC|MURATAPS|simage
DMS20PC2LMC|MURATAPS|limage
Panel Meters

DMS-20PC-2-LM-C

High-Voltage AC Line Monitor With Screw Terminals And Screws

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    9030.33.38.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Digital
  • Minimum Operating Supply Voltage
    85VAC|240VAC
  • Maximum Operating Supply Voltage
    140VAC|310VAC
  • Maximum Operating Supply Current (mA)
    50
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    60
  • Minimum Storage Temperature (°C)
    -40
  • Maximum Storage Temperature (°C)
    75
  • Dimensions (mm)
    35.052x22.352x25.4
  • Product Weight (g)
    28
  • Display Type
    LED
  • Display Digits
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources