Arrow Electronic Components Online
DMS20PC1YSC|MURATAPS|simage
DMS20PC1YSC|MURATAPS|limage
Panel Meters

DMS-20PC-1-YS-C

Low-Cost, Subminiature Digital Panel Voltmeters

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    11

Documentation and Resources

Datasheets
Design resources