Panel Meters
DMS-20LCD-0-9-C
3.5 Digit, LCD Display Low-Cost, Subminiature Digital Panel Voltmeters
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
EA
Automotive
No
PPAP
No
Type
Digital
Minimum Operating Supply Voltage
7.5VDC
Maximum Operating Supply Voltage
14VDC
Maximum Operating Supply Current (mA)
0.35
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
60
Minimum Storage Temperature (°C)
-20
Maximum Storage Temperature (°C)
75
Product Weight (g)
11
Display Type
LCD
Display Digits
3.5

