Arrow Electronic Components Online
DMR2010DCMRC|MURATAPS|simage
DMR2010DCMRC|MURATAPS|limage
Top Purchased
Panel Meters

DMR20-10-DCM-R-C

Two-Wire, Self-Powered, Auto-Ranging DC Voltage Monitor

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    9030.33.38.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Digital
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    60
  • Minimum Storage Temperature (°C)
    -40
  • Maximum Storage Temperature (°C)
    75
  • Dimensions (mm)
    38.1x38.1x27.4
  • Product Weight (g)
    18
  • Display Type
    LED
  • Display Digits
    4

Documentation and Resources

Datasheets
Design resources