Arrow Electronic Components Online
DMR201TMPRC|MURATAPS|simage
DMR201TMPRC|MURATAPS|limage
Top Searched
Panel Meters

DMR20-1-TMP-R-C

Thermometer with Thermistor Probe Bench Style

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    9025.19.80.85
  • Automotive
    No
  • PPAP
    No
  • Type
    Digital
  • Minimum Operating Supply Voltage
    6VDC
  • Maximum Operating Supply Voltage
    5VDC
  • Maximum Operating Supply Current (mA)
    6
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    60
  • Minimum Storage Temperature (°C)
    -40
  • Maximum Storage Temperature (°C)
    75
  • Dimensions (mm)
    38.1x25.4
  • Product Weight (g)
    21
  • Display Type
    LED
  • Display Digits
    4

Documentation and Resources

Datasheets
Design resources