Arrow Electronic Components Online
DMR2005RC|MURATAPS|simage
DMR2005RC|MURATAPS|limage
Panel Meters

DMR20-0/5-R-C

3.5 Digit LED Display

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8531.20.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Digital
  • Minimum Operating Supply Voltage
    5VDC
  • Maximum Operating Supply Voltage
    50VDC
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    60
  • Minimum Storage Temperature (°C)
    -20
  • Maximum Storage Temperature (°C)
    75
  • Dimensions (mm)
    38.1x38.1x27.4
  • Product Weight (g)
    18.5
  • Display Type
    LED
  • Display Digits
    3.5

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources