Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8531.20.00.40
Automotive
No
PPAP
No
Type
Digital
Minimum Operating Supply Voltage
5VDC
Maximum Operating Supply Voltage
50VDC
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
60
Minimum Storage Temperature (°C)
-20
Maximum Storage Temperature (°C)
75
Dimensions (mm)
38.1x38.1x27.4
Product Weight (g)
18.5
Display Type
LED
Display Digits
3.5
We don't have prices now, please check later.
Order Quantity

