Arrow Electronic Components Online
DMPH3010LPS13|DIODEZTX|limage
DMPH3010LPS13|DIODEZTX|simage
MOSFETs

DMPH3010LPS-13

Trans MOSFET P-CH 30V 15A 8-Pin PowerDI EP T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    15
  • Maximum Drain-Source Resistance (mOhm)
    7.5@10V
  • Typical Gate Charge @ Vgs (nC)
    66@4.5V|139@10V
  • Typical Gate Charge @ 10V (nC)
    139
  • Typical Input Capacitance @ Vds (pF)
    6807@15V
  • Maximum Power Dissipation (mW)
    2600
  • Typical Fall Time (ns)
    95
  • Typical Rise Time (ns)
    10.5
  • Typical Turn-Off Delay Time (ns)
    255
  • Typical Turn-On Delay Time (ns)
    9
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    5.8
  • Package Length
    4.9
  • PCB changed
    8
  • Supplier Package
    PowerDI EP
  • Pin Count
    8
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources