Arrow Electronic Components Online
DMP4050SSD13|DIODEZTX|limage
DMP4050SSD13|DIODEZTX|simage
MOSFETs

DMP4050SSD-13

Trans MOSFET P-CH 40V 5.2A 8-Pin SO T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Dual Dual Drain
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    40
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    5.2
  • Maximum Drain-Source Resistance (mOhm)
    50@10V
  • Typical Gate Charge @ Vgs (nC)
    6.9@4.5V|13.9@10V
  • Typical Gate Charge @ 10V (nC)
    13.9
  • Typical Input Capacitance @ Vds (pF)
    674@20V
  • Maximum Power Dissipation (mW)
    2140
  • Typical Fall Time (ns)
    12.6
  • Typical Rise Time (ns)
    3.1
  • Typical Turn-Off Delay Time (ns)
    31.5
  • Typical Turn-On Delay Time (ns)
    1.9
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.45
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SO
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources