Arrow Electronic Components Online
DMP32D9UFZ7B|DIODEZTX|simage
DMP32D9UFZ7B|DIODEZTX|limage
MOSFETs

DMP32D9UFZ-7B

Trans MOSFET P-CH 30V 0.2A 3-Pin X2-DFN T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.95
  • Automotive
    No
  • PPAP
    No
  • Category
    Small Signal
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±10
  • Maximum Gate Threshold Voltage (V)
    1
  • Maximum Continuous Drain Current (A)
    0.2
  • Maximum Gate-Source Leakage Current (nA)
    10000
  • Maximum IDSS (uA)
    0.1
  • Maximum Drain-Source Resistance (mOhm)
    5000@4.5V
  • Typical Gate Charge @ Vgs (nC)
    0.35@4.5V
  • Typical Input Capacitance @ Vds (pF)
    22.5@15V
  • Maximum Power Dissipation (mW)
    390
  • Typical Fall Time (ns)
    10.5
  • Typical Rise Time (ns)
    2.3
  • Typical Turn-Off Delay Time (ns)
    19.9
  • Typical Turn-On Delay Time (ns)
    3.1
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.37
  • Package Width
    0.62
  • Package Length
    0.62
  • PCB changed
    3
  • Standard Package Name
    DFN
  • Supplier Package
    X2-DFN
  • Pin Count
    3
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources