Arrow Electronic Components Online
DMP3026SFDE7|DIODEZTX|limage
DMP3026SFDE7|DIODEZTX|simage
MOSFETs

DMP3026SFDE-7

Trans MOSFET P-CH 30V 8.7A 6-Pin UDFN EP T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±25
  • Maximum Gate Threshold Voltage (V)
    3
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    8.7
  • Maximum Gate-Source Leakage Current (nA)
    10000
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    19@10V
  • Typical Gate Charge @ Vgs (nC)
    9.2@4.5V|19.6@10V
  • Typical Gate Charge @ 10V (nC)
    19.6
  • Typical Gate to Drain Charge (nC)
    3.9
  • Typical Gate to Source Charge (nC)
    4.3
  • Typical Reverse Recovery Charge (nC)
    3.3
  • Typical Input Capacitance @ Vds (pF)
    1204@15V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    112@15V
  • Minimum Gate Threshold Voltage (V)
    1
  • Typical Output Capacitance (pF)
    154
  • Maximum Power Dissipation (mW)
    2000
  • Typical Fall Time (ns)
    26
  • Typical Rise Time (ns)
    23
  • Typical Turn-Off Delay Time (ns)
    34
  • Typical Turn-On Delay Time (ns)
    5.3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    15@10V|28@4.5V|34@4V
  • Maximum Power Dissipation on PCB @ TC=25°C (W)
    2
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    50
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    175
  • Typical Diode Forward Voltage (V)
    0.7
  • Typical Gate Plateau Voltage (V)
    4
  • Typical Reverse Recovery Time (ns)
    10
  • Maximum Diode Forward Voltage (V)
    1.2
  • Maximum Positive Gate-Source Voltage (V)
    25
  • Maximum Continuous Drain Current on PCB @ TC=25°C (A)
    8.7
  • Mounting
    Surface Mount
  • Package Height
    0.57
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    UDFN EP
  • Pin Count
    6
  • Lead Shape
    No Lead

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources