Arrow Electronic Components Online
DMP3007SFG7|DIODEZTX|simage
DMP3007SFG7|DIODEZTX|limage
MOSFET

DMP3007SFG-7

Trans MOSFET P-CH 30V 70A 8-Pin PowerDI EP T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8541.29.00.55
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±25
  • Maximum Continuous Drain Current (A)
    70
  • Maximum Drain-Source Resistance (mOhm)
    6@10V
  • Typical Gate Charge @ Vgs (nC)
    31.2@4.5V|64.2@10V
  • Typical Gate Charge @ 10V (nC)
    64.2
  • Typical Input Capacitance @ Vds (pF)
    2826@15V
  • Maximum Power Dissipation (mW)
    2800
  • Typical Fall Time (ns)
    125
  • Typical Rise Time (ns)
    4.3
  • Typical Turn-Off Delay Time (ns)
    306
  • Typical Turn-On Delay Time (ns)
    4.8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.78
  • Package Width
    3.3
  • Package Length
    3.3
  • PCB changed
    8
  • Supplier Package
    PowerDI EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources