Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.95
Automotive
No
PPAP
No
Category
Small Signal
Configuration
Dual
Channel Mode
Enhancement
Channel Type
P
Number of Elements per Chip
2
Maximum Drain-Source Voltage (V)
20
Maximum Gate-Source Voltage (V)
±8
Maximum Continuous Drain Current (A)
0.55
Maximum Drain-Source Resistance (mOhm)
900@4.5V
Typical Input Capacitance @ Vds (pF)
175(Max)@16V
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
3
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-26
Pin Count
6
Lead Shape
Gull-wing

