Arrow Electronic Components Online
DMP1200UFR47|DIODEZTX|simage
DMP1200UFR47|DIODEZTX|limage
MOSFETs

DMP1200UFR4-7

Trans MOSFET P-CH 12V 2A 3-Pin X2-DFN T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    12
  • Maximum Gate-Source Voltage (V)
    ±8
  • Maximum Gate Threshold Voltage (V)
    1
  • Maximum Continuous Drain Current (A)
    2
  • Maximum Gate-Source Leakage Current (nA)
    10000
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    100@4.5V
  • Typical Gate Charge @ Vgs (nC)
    5.8@4.5V
  • Typical Input Capacitance @ Vds (pF)
    514@5V
  • Maximum Power Dissipation (mW)
    1260
  • Typical Fall Time (ns)
    166
  • Typical Rise Time (ns)
    62
  • Typical Turn-Off Delay Time (ns)
    332
  • Typical Turn-On Delay Time (ns)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.37
  • Package Width
    1
  • Package Length
    1
  • PCB changed
    3
  • Standard Package Name
    DFN
  • Supplier Package
    X2-DFN
  • Pin Count
    3
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources