Arrow Electronic Components Online
DMN6040SE13|DIODEZTX|simage
DMN6040SE13|DIODEZTX|limage
MOSFETs

DMN6040SE-13

Trans MOSFET N-CH 60V 5A 4-Pin(3+Tab) SOT-223 T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Dual Drain
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    5
  • Maximum Drain-Source Resistance (mOhm)
    40@10V
  • Typical Gate Charge @ Vgs (nC)
    10.4@4.5V|22.4@10V
  • Typical Gate Charge @ 10V (nC)
    22.4
  • Typical Input Capacitance @ Vds (pF)
    1287@25V
  • Maximum Power Dissipation (mW)
    2000
  • Typical Fall Time (ns)
    4
  • Typical Rise Time (ns)
    8.1
  • Typical Turn-Off Delay Time (ns)
    20.1
  • Typical Turn-On Delay Time (ns)
    6.6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.6
  • Package Width
    3.5
  • Package Length
    6.5
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-223
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources