Arrow Electronic Components Online
MOSFETs

DMN3013LFG-7

Trans MOSFET N-CH 30V 9.5A 8-Pin PowerDI EP T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±10
  • Maximum Gate Threshold Voltage (V)
    1.2
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    9.5
  • Maximum Drain-Source Resistance (mOhm)
    14.3@8V
  • Maximum Power Dissipation (mW)
    2160
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.18
  • Package Width
    3.3
  • Package Length
    3.3
  • PCB changed
    8
  • Supplier Package
    PowerDI EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources