Arrow Electronic Components Online
DMN2990UDJ7|DIODEZTX|limage
DMN2990UDJ7|DIODEZTX|simage
MOSFETs

DMN2990UDJ-7

Trans MOSFET N-CH 20V 0.45A 6-Pin SOT-963 T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Dual
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    ±8
  • Maximum Continuous Drain Current (A)
    0.45
  • Maximum Drain-Source Resistance (mOhm)
    990@4.5V
  • Typical Gate Charge @ Vgs (nC)
    0.5@4.5V
  • Typical Input Capacitance @ Vds (pF)
    27.6@16V
  • Maximum Power Dissipation (mW)
    350
  • Typical Fall Time (ns)
    6.4
  • Typical Rise Time (ns)
    3.3
  • Typical Turn-Off Delay Time (ns)
    19
  • Typical Turn-On Delay Time (ns)
    4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.45(Max)
  • Package Width
    0.8
  • Package Length
    1
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-963
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources