Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
No
PPAP
No
Category
Small Signal
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
20
Maximum Gate-Source Voltage (V)
±10
Maximum Continuous Drain Current (A)
0.23
Maximum Drain-Source Resistance (mOhm)
3000@4.5V
Typical Input Capacitance @ Vds (pF)
14.1@15V
Maximum Power Dissipation (mW)
300
Typical Fall Time (ns)
15.2
Typical Rise Time (ns)
7.9
Typical Turn-Off Delay Time (ns)
13.4
Typical Turn-On Delay Time (ns)
3.8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75 mm
Package Width
0.8 mm
Package Length
1.6 mm
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-523
Pin Count
3
Lead Shape
Gull-wing
Order Quantity

