Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Dual Common Drain Dual Source
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
2
Maximum Drain-Source Voltage (V)
12
Maximum Gate-Source Voltage (V)
±12
Maximum Continuous Drain Current (A)
16.6
Maximum Drain-Source Resistance (mOhm)
6.5@4.5V
Typical Gate Charge @ Vgs (nC)
35.2@4.5V
Typical Input Capacitance @ Vds (pF)
2360@6V
Maximum Power Dissipation (mW)
2400
Typical Fall Time (ns)
3812
Typical Rise Time (ns)
1447
Typical Turn-Off Delay Time (ns)
2736
Typical Turn-On Delay Time (ns)
615
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Height
0.21
Package Width
1.81
Package Length
2.7
PCB changed
6
Supplier Package
X3-DSN
Pin Count
6
Order Quantity