Arrow Electronic Components Online
DMN1004UFV7|DIODEZTX|simage
DMN1004UFV7|DIODEZTX|limage
MOSFETs

DMN1004UFV-7

Trans MOSFET N-CH 12V 70A 8-Pin PowerDI EP T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    12
  • Maximum Gate-Source Voltage (V)
    ±8
  • Maximum Continuous Drain Current (A)
    70
  • Maximum Drain-Source Resistance (mOhm)
    3.8@4.5V
  • Typical Gate Charge @ Vgs (nC)
    26@4.5V|47@8V
  • Typical Input Capacitance @ Vds (pF)
    2385@6V
  • Maximum Power Dissipation (mW)
    1900
  • Typical Fall Time (ns)
    16.9
  • Typical Rise Time (ns)
    10.7
  • Typical Turn-Off Delay Time (ns)
    31.6
  • Typical Turn-On Delay Time (ns)
    5.3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    3.05
  • Package Length
    3.05
  • PCB changed
    8
  • Supplier Package
    PowerDI EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources