Arrow Electronic Components Online
DMM-B-44/100|EATON|simage
DMM-B-44/100|EATON|limage
Fuses

DMM-B-44/100

Fuse Protective Fast Acting 0.44A 1000V Holder Cartridge 10.31 X 38.1mm Melamine Carton UL

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.10.00.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Protective
  • Acting
    Fast
  • Application
    Multimeters
  • Fuse Size (mm)
    10.31 X 38.1
  • Current Rating (A)
    0.44
  • Maximum Voltage Rating (V)
    1000
  • Maximum AC Voltage Rating (V)
    1000
  • Maximum DC Voltage Rating (V)
    1000
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Packaging
    Carton
  • Product Length (mm)
    34.9
  • Product Diameter (mm)
    10
  • Fuse Material
    Melamine
  • Mounting
    Holder
Order Quantity

Documentation and Resources

Datasheets
Design resources