Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Protective
Acting
Fast
Application
Multimeters
Fuse Size (mm)
10.31 X 38.1
Current Rating (A)
11
Maximum Voltage Rating (V)
1000
Maximum AC Voltage Rating (V)
1000
Maximum DC Voltage Rating (V)
1000
Breaking Capacity @ Rated Voltage (A)
10000@1000VAC|10000@1000VDC
Termination Style
Cartridge
Number of Terminals
2
Packaging
Carton
Product Length (mm)
38.1
Product Diameter (mm)
10
Fuse Material
Melamine
Mounting
Holder
Order Quantity

