Arrow Electronic Components Online
DML3006LFDS7|DIODEZTX|simage
DML3006LFDS7|DIODEZTX|limage
Current Limit Switches

DML3006LFDS-7

Current Limit SW 1-IN 1-OUT 0.5V to 13.5V 10A 8-Pin VDFN EP T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Number of Inputs
    1
  • Number of Outputs
    1
  • Maximum Output Current (A)
    10
  • Minimum Input Voltage (V)
    0.5
  • Maximum Input Voltage (V)
    13.5
  • Typical Switch On Resistance (mOhm)
    10.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.78
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    VDFN EP
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources