Arrow Electronic Components Online
RF Diodes and Mixers

DMJ3928-000

Diode RF Mixer Schottky 75mW 4-Pin

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Configuration
    Quad Ring
  • Frequency Band
    S
  • Maximum Forward Voltage (V)
    0.6@1mA
  • Maximum Power Dissipation (mW)
    75
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Maximum Series Resistance (Ohm)
    5
  • Mounting
    Surface Mount
  • Package Height
    0.18
  • Package Width
    0.38
  • Package Length
    0.38
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources