Arrow Electronic Components Online
Connector Discrete Wire Housing

DMH-06

Conn Housing RCP 6 POS 4.2mm Crimp ST Cable Mount Natural

ADAM TECH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    6
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    4.2
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    8
  • Maximum Voltage Rating
    600VAC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    18.48
  • Product Height (mm)
    19.8
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources