Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.95
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
P
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
25
Maximum Gate-Source Voltage (V)
-8
Maximum Gate Threshold Voltage (V)
1.5
Operating Junction Temperature (°C)
-55 to 150
Maximum Continuous Drain Current (A)
0.17
Maximum Gate-Source Leakage Current (nA)
100
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
10000@4.5V
Typical Gate Charge @ Vgs (nC)
0.35@4.5V
Typical Gate to Drain Charge (nC)
0.06
Typical Gate to Source Charge (nC)
0.08
Typical Input Capacitance @ Vds (pF)
27.2@10V
Typical Reverse Transfer Capacitance @ Vds (pF)
1.7@10V
Minimum Gate Threshold Voltage (V)
0.65
Typical Output Capacitance (pF)
6.1
Maximum Power Dissipation (mW)
450
Typical Fall Time (ns)
11
Typical Rise Time (ns)
2.3
Typical Turn-Off Delay Time (ns)
24.1
Typical Turn-On Delay Time (ns)
4.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Typical Drain-Source Resistance @ 25°C (mOhm)
2500@4.5V|3000@2.7V
Maximum Power Dissipation on PCB @ TC=25°C (W)
0.45
Maximum Pulsed Drain Current @ TC=25°C (A)
0.5
Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
376
Typical Gate Plateau Voltage (V)
1.9
Maximum Diode Forward Voltage (V)
1.5
Typical Gate Threshold Voltage (V)
0.96
Maximum Positive Gate-Source Voltage (V)
8
Maximum Continuous Drain Current on PCB @ TC=25°C (A)
0.17
Mounting
Surface Mount
Package Height
0.98
Package Width
1.3
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

