MOSFETs
DMG2302UQ-7
Trans MOSFET N-CH 20V 4.2A 3-Pin SOT-23 T/R Automotive AEC-Q101
Diodes IncorporatedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.95
Automotive
Yes
PPAP
Yes
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
20
Maximum Gate-Source Voltage (V)
±8
Maximum Gate Threshold Voltage (V)
1
Operating Junction Temperature (°C)
-55 to 150
Maximum Continuous Drain Current (A)
4.2
Maximum Drain-Source Resistance (mOhm)
90@4.5V
Typical Gate Charge @ Vgs (nC)
7.0@4.5V
Typical Input Capacitance @ Vds (pF)
594.3@10V
Minimum Gate Threshold Voltage (V)
1
Maximum Power Dissipation (mW)
800
Typical Fall Time (ns)
6.7
Typical Rise Time (ns)
9.8
Typical Turn-Off Delay Time (ns)
28.1
Typical Turn-On Delay Time (ns)
7.4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.98
Package Width
1.3
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

