Arrow Electronic Components Online
DMF2826000|SKY|simage
DMF2826000|SKY|limage
RF Diodes and Mixers

DMF2826-000

Diode RF Schottky 2V 75mW 3-Pin

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Preliminary
  • HTS
    8541.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Configuration
    Dual Series
  • Frequency Band
    X
  • Maximum Forward Voltage (V)
    0.31@1mA
  • Maximum Reverse Voltage (V)
    2
  • Maximum Power Dissipation (mW)
    75
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Maximum Series Resistance (Ohm)
    8
  • Mounting
    Surface Mount
  • Package Height
    0.15(Max)
  • Package Width
    0.3(Max)
  • Package Length
    0.46(Max)
  • PCB changed
    3
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources