Capacitor Film
DME6W2P2K-F
Cap Film 2.2uF 630V PET 10%( 31 X 20 X 29mm) Radial 27.5mm 125°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.10
Automotive
No
PPAP
No
Type
DC Capacitor
Capacitance Value
2.2uF
Tolerance
10%
Voltage
630VDC|250VAC
Dielectric
PET
Special Features
Mini Dipped
Construction
Wound
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
27.5
Size (mm)
31 X 20 X 29
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
31(Max)
Product Depth (mm)
20(Max)
Product Height (mm)
29(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
25
Seated Plane Height (mm)
30.5(Max)
Order Quantity

