Arrow Electronic Components Online
DME6S1KF|CORNELL|simage
DME6S1KF|CORNELL|limage
Capacitor Film

DME6S1K-F

Cap Film 0.01uF 630V PET 10%( 12.5 X 5 X 8mm) Radial 10mm 125°C

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    DC Capacitor
  • Capacitance Value
    0.01uF
  • Tolerance
    10%
  • Voltage
    250VAC|630VDC
  • Dielectric
    PET
  • Special Features
    Mini Dipped
  • Construction
    Wound
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10
  • Size (mm)
    12.5 X 5 X 8
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    12.5(Max)
  • Product Depth (mm)
    5(Max)
  • Product Height (mm)
    8(Max)
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    25
  • Seated Plane Height (mm)
    9.5(Max)

Documentation and Resources

Datasheets
Design resources